NichiconQXK2E683KTPCapacitor Film
Cap Film 0.068uF 250V PET 10% (11 X 4.7 X 11mm) Radial 7.5mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXK2E683KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|125VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 11(Max) mm long, 8.7(Max) mm tall and 4.7(Max) mm deep. The QXK2E683KTP part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.068uF.
EDA / CAD Models |