NichiconQXK2G104KTPCapacitor Film

Cap Film 0.1uF 400V PET 10% (13.5 X 6.1 X 13.5mm) Radial 10mm 105°C

This QXK2G104KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. The QXK2G104KTP part has a radial termination style. This product is 13.5(Max) mm long, 11.7(Max) mm tall and 6.1(Max) mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm.

1,947 parts: Ships in 3 days

    Total$0.26Price for 1

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,947 parts
      • Price: $0.263