NichiconQXK2G104KTPTZHCapacitor Film
Cap Film 0.1uF 400V PET 10% (15.5 X 7.3 X 11.9mm) Radial 12.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This QXK2G104KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. The QXK2G104KTPTZH part has a radial termination style. Its capacitance value is 0.1uF. It has a tolerance of 10%. This product is 15.5(Max) mm long, 11.9(Max) mm tall and 7.3(Max) mm deep.
EDA / CAD Models |