NichiconQXK2G154KTPCapacitor Film
Cap Film 0.15uF 400V PET 10% (11.9 X 18.5 X 11.9mm) Radial 15mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.15uF 400V PET 10% (11.9 X 18.5 X 11.9mm) Radial 15mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |