NichiconQXK2G155KTPCapacitor Film
Cap Film 1.5uF 400V PET 10% (30.5 X 9.4 X 30.5mm) Radial 27.5mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 1.5uF 400V PET 10% (30.5 X 9.4 X 30.5mm) Radial 27.5mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |