NichiconQXK2G224KTPTZHCapacitor Film
Cap Film 0.22uF 400V PET 10% (20.5 X 7.7 X 12.9mm) Radial 17.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXK2G224KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. The QXK2G224KTPTZH part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 17.5 mm. Its capacitance value is 0.22uF. This product is 20.5(Max) mm long, 12.9(Max) mm tall and 7.7(Max) mm deep.
EDA / CAD Models |