NichiconQXK2G473KTPTZHCapacitor Film
Cap Film 0.047uF 400V PET 10%( 15.5 X 5.5 X 10.1mm) Radial 12.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.047uF | |
10% | |
200VAC|400VDC | |
PET | |
Through Hole | |
Radial | |
12.5 | |
15.5 X 5.5 X 10.1 | |
-40 | |
105 | |
Bulk | |
15.5(Max) | |
5.5(Max) | |
10.1(Max) | |
0.6 | |
10.6(Max) |
This QXK2G473KTPTZH film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|200VAC. This part has a maximum operating temperature of 105 °C. This product is 15.5(Max) mm long, 10.1(Max) mm tall and 5.5(Max) mm deep. The QXK2G473KTPTZH part has a radial termination style. Its capacitance value is 0.047uF. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. It has a tolerance of 10%.
EDA / CAD Models |