NichiconQXK2G684JTP7FTCapacitor Film
Cap Film 0.68uF 400V PET 5% (25.5 X 7.2 X 25.5mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.68uF | |
5% | |
200VAC|400VDC | |
PET | |
Through Hole | |
Radial | |
22.5 | |
25.5 X 7.2 X 25.5 | |
-40 | |
105 | |
Bulk | |
25.5(Max) | |
7.2(Max) | |
16.1(Max) | |
0.8 | |
4.5 | |
20.6(Max) |
EDA / CAD Models |