NichiconQXK2J103KTPCapacitor Film
Cap Film 0.01uF 630V PET 10% (13.5 X 4.4 X 13.5mm) Radial 10mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.01uF | |
10% | |
250VAC|630VDC | |
PET | |
Through Hole | |
Radial | |
10 | |
13.5 X 4.4 X 13.5 | |
-40 | |
105 | |
13.5(Max) | |
4.4(Max) | |
9.5(Max) | |
0.6 | |
25 | |
10(Max) |
An inexpensive solution for smoothing voltages and improving signals for any filter or audio based design is QXK2J103KTP plastic film capacitor provided from Nichicon. It can withstand a voltage of 630 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 13.5(Max) mm long, 9.5(Max) mm tall and 4.4(Max) mm deep. Its capacitance value is 0.01uF. The QXK2J103KTP polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%.
EDA / CAD Models |