NichiconQXK2J103KTPTZHCapacitor Film

Cap Film 0.01uF 630V PET 10% (15.5 X 4.8 X 9.4mm) Radial 12.5mm 105°C Bulk

If your circuit requires an inexpensive solution for smoothing voltages or improving signals for audio based designs, then this QXK2J103KTPTZH plastic film capacitor from Nichicon will do just that! It can withstand a voltage of 630 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 15.5(Max) mm long, 9.4(Max) mm tall and 4.8(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. The QXK2J103KTPTZH polypropylene film capacitor has a radial termination style. Its capacitance value is 0.01uF. It has a tolerance of 10%.

1,069 parts: Ships in 3 days

    Total$1.94Price for 5

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,069 parts
      • Price: $0.387