NichiconQXK2J105JTP7FXCapacitor Film
Cap Film 1uF 630V PET 5% (30.5 X 12 X 30.5mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 1uF 630V PET 5% (30.5 X 12 X 30.5mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |