NichiconQXK2J153KTPCapacitor Film
Cap Film 0.015uF 630V PET 10% (13.5 X 4.7 X 13.5mm) Radial 10mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.015uF | |
10% | |
250VAC|630VDC | |
PET | |
Through Hole | |
Radial | |
10 | |
13.5 X 4.7 X 13.5 | |
-40 | |
105 | |
13.5(Max) | |
4.7(Max) | |
9.8(Max) | |
0.6 | |
25 | |
10.3(Max) |
This QXK2J153KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The QXK2J153KTP part has a radial termination style. This product is 13.5(Max) mm long, 9.8(Max) mm tall and 4.7(Max) mm deep. Its capacitance value is 0.015uF. It has a tolerance of 10%.
EDA / CAD Models |