NichiconQXK2J154JTPTZHCapacitor Film
Cap Film 0.15uF 630V PET 5% (26 X 8 X 15.3mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.15uF | |
5% | |
250VAC|630VDC | |
PET | |
Through Hole | |
Radial | |
22.5 | |
26 X 8 X 15.3 | |
-40 | |
105 | |
Bulk | |
26(Max) | |
8(Max) | |
15.3(Max) | |
0.8 | |
4.5 | |
15.8(Max) |
EDA / CAD Models |