NichiconQXK2J223KTPTZHCapacitor Film

Cap Film 0.022uF 630V PET 10% (15.5 X 6.3 X 10.8mm) Radial 12.5mm 105°C Bulk

Nichicon's QXK2J223KTPTZH plastic film capacitor is an ideal solution for smoothing voltages and improving signals for any filter or audio based design. It can withstand a voltage of 630 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 15.5(Max) mm long, 10.8(Max) mm tall and 6.3(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. The QXK2J223KTPTZH polypropylene film capacitor has a radial termination style. Its capacitance value is 0.022uF.

No Stock Available

Quantity Increments of 1 Minimum 400
  • Manufacturer Lead Time:
    35 weeks
    • Price: $0.3281
    1. 400+$0.3281
    2. 4999+$0.3062