NichiconQXK2J224KTPCapacitor Film
Cap Film 0.22uF 630V PET 10%( 18.5 X 9.6 X 18.5mm) Radial 15mm 105°C Ammo
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXK2J224KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.22uF. The QXK2J224KTP part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. This product is 18.5(Max) mm long, 15.3(Max) mm tall and 9.6(Max) mm deep.
EDA / CAD Models |