NichiconQXK2J224KTPTZHCapacitor Film
Cap Film 0.22uF 630V PET 10% (26 X 8.9 X 17.6mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
250VAC|630VDC | |
PET | |
Through Hole | |
Radial | |
22.5 | |
26 X 8.9 X 17.6 | |
-40 | |
105 | |
Bulk | |
26(Max) | |
8.9(Max) | |
17.6(Max) | |
0.8 | |
4.5 | |
18.1(Max) |
The various voltage ratings and capacitance values of this QXK2J224KTPTZH plastic film capacitor from Nichicon makes it great for various electronic applications. It can withstand a voltage of 630 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 26(Max) mm long, 17.6(Max) mm tall and 8.9(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. It has a tolerance of 10%. Its capacitance value is 0.22uF. The QXK2J224KTPTZH polypropylene film capacitor has a radial termination style.
EDA / CAD Models |