NichiconQXK2J225KTPCapacitor Film
Cap Film 2.2uF 630V PET 10% (30.5 X 18.5 X 30.5mm) Radial 27.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXK2J225KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 2.2uF. This product is 30.5(Max) mm long, 28(Max) mm tall and 18.5(Max) mm deep. The QXK2J225KTP part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.
EDA / CAD Models |