NichiconQXK2J333KTPCapacitor Film

Cap Film 0.033uF 630V PET 10% (13.5 X 5.9 X 13.5mm) Radial 10mm 105°C

This QXK2J333KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This product is 13.5(Max) mm long, 11.6(Max) mm tall and 5.9(Max) mm deep. The QXK2J333KTP part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. It has a tolerance of 10%. Its capacitance value is 0.033uF.

No Stock Available

Quantity Increments of 1 Minimum 400
  • Manufacturer Lead Time:
    25 weeks
    • Price: $0.5601
    1. 1+$0.5601
    2. 5000+$0.5167