NichiconQXK2J334JTPTZHCapacitor Film
Cap Film 0.33uF 630V PET 5% (26 X 10.9 X 19.8mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.33uF | |
5% | |
250VAC|630VDC | |
PET | |
Through Hole | |
Radial | |
22.5 | |
26 X 10.9 X 19.8 | |
-40 | |
105 | |
Bulk | |
26(Max) | |
10.9(Max) | |
19.8(Max) | |
0.8 | |
4.5 | |
20.3(Max) |
EDA / CAD Models |