NichiconQXK2J473KTPCapacitor Film

Cap Film 0.047uF 630V PET 10% (13.5 X 6.4 X 13.5mm) Radial 10mm 105°C

Smooth out voltages and improve signals in audio electronic circuit designs with this low cost QXK2J473KTP plastic film capacitor from Nichicon. It can withstand a voltage of 630 VDC|250VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The QXK2J473KTP polypropylene film capacitor has a radial termination style. This product is 13.5(Max) mm long, 13.7(Max) mm tall and 6.4(Max) mm deep. Its capacitance value is 0.047uF.

100 parts: Ships in 3 days

    Total$5.10Price for 5

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 100 parts
      • Price: $1.020