NichiconQXK2J474JTPCapacitor Film
Cap Film 0.47uF 630V PET 5% (25.5 X 9.4 X 25.5mm) Radial 22.5mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.47uF 630V PET 5% (25.5 X 9.4 X 25.5mm) Radial 22.5mm 105°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |