NichiconQXK2J474KTPCapacitor Film

Cap Film 0.47uF 630V PET 10% (25.5 X 9.4 X 25.5mm) Radial 22.5mm 105°C

This QXK2J474KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. This product is 25.5(Max) mm long, 18.2(Max) mm tall and 9.4(Max) mm deep. The QXK2J474KTP part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.

No Stock Available

Quantity Increments of 100 Minimum 200
  • Manufacturer Lead Time:
    35 weeks
    • Price: $1.2338
    1. 1+$1.2338
    2. 5000+$1.1414