NichiconQXK2J683KTPCapacitor Film

Cap Film 0.068uF 630V PET 10% (18.5 X 5.8 X 18.5mm) Radial 15mm 105°C

This QXK2J683KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.068uF. The QXK2J683KTP part has a radial termination style. This product is 18.5(Max) mm long, 11.5(Max) mm tall and 5.8(Max) mm deep. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 15 mm.

No Stock Available

Quantity Increments of 100 Minimum 400
  • Manufacturer Lead Time:
    35 weeks
    • Price: $0.6334
    1. 1+$0.6334
    2. 5000+$0.5843