NichiconQXL2B104KTPTCapacitor Film

Cap Film 0.1uF 125VAC PET 10% (11 X 6.8 X 10.4mm) Radial 7.5mm 105°C Bulk

This QXL2B104KTPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 125 VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. Its capacitance value is 0.1uF. The QXL2B104KTPT part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. This product is 11(Max) mm long, 10.4(Max) mm tall and 6.8(Max) mm deep.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    35 weeks
    • Price: $0.5501
    1. 1+$0.5501
    2. 5000+$0.5078