NichiconQXL2B223KTPTCapacitor Film
Cap Film 0.022uF 125VAC PET 10% (11 X 4.3 X 7.9mm) Radial 7.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.022uF | |
10% | |
125VAC | |
PET | |
Through Hole | |
Radial | |
7.5 | |
11 X 4.3 X 7.9 | |
-40 | |
105 | |
Bulk | |
11(Max) | |
4.3(Max) | |
7.9(Max) | |
0.6 | |
25 | |
9.4(Max) |
This QXL2B223KTPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 125 VAC. This part has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 7.5 mm. It has a tolerance of 10%. Its capacitance value is 0.022uF. The QXL2B223KTPT part has a radial termination style. This product is 11(Max) mm long, 7.9(Max) mm tall and 4.3(Max) mm deep.
EDA / CAD Models |