NichiconQXL2B224KTPTCapacitor Film

Cap Film 0.22uF 125VAC PET 10% (13.5 X 7.6 X 12.2mm) Radial 10mm 105°C Bulk

This QXL2B224KTPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 125 VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This product is 13.5(Max) mm long, 12.2(Max) mm tall and 7.6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.22uF. The QXL2B224KTPT part has a radial termination style.

No Stock Available

Quantity Increments of 400 Minimum 400
  • Manufacturer Lead Time:
    25 weeks
    • Price: $0.6136
    1. 400+$0.6136
    2. 4999+$0.5670