NichiconQXL2E334KTPTCapacitor Film
Cap Film 0.33uF 250VAC PET 10% (25.5 X 7.9 X 16.7mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.33uF | |
10% | |
250VAC | |
PET | |
Through Hole | |
Radial | |
22.5 | |
25.5 X 7.9 X 16.7 | |
-40 | |
105 | |
Bulk | |
25.5(Max) | |
7.9(Max) | |
16.7(Max) | |
0.8 | |
25 | |
18.2(Max) |
This QXL2E334KTPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VAC. This part has a maximum operating temperature of 105 °C. The QXL2E334KTPT part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 0.33uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 25.5(Max) mm long, 16.7(Max) mm tall and 7.9(Max) mm deep.
EDA / CAD Models |