NichiconQXL2E473KTPTCapacitor Film
Cap Film 0.047uF 250VAC PET 10% (13.5 X 6.4 X 13.7mm) Radial 10mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.047uF | |
10% | |
250VAC | |
PET | |
Through Hole | |
Radial | |
10 | |
13.5 X 6.4 X 13.7 | |
-40 | |
105 | |
Bulk | |
13.5(Max) | |
6.4(Max) | |
13.7(Max) | |
0.6 | |
25 | |
15.2(Max) |
This QXL2E473KTPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VAC. This part has a maximum operating temperature of 105 °C. The QXL2E473KTPT part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. This product is 13.5(Max) mm long, 13.7(Max) mm tall and 6.4(Max) mm deep. Its capacitance value is 0.047uF. It has a tolerance of 10%.
EDA / CAD Models |