NichiconQXL2E474KTPTCapacitor Film
Cap Film 0.47uF 250VAC PET 10% (25.5 X 9.4 X 18.2mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
250VAC | |
PET | |
Through Hole | |
Radial | |
22.5 | |
25.5 X 9.4 X 18.2 | |
-40 | |
105 | |
Bulk | |
25.5(Max) | |
9.4(Max) | |
18.2(Max) | |
0.8 | |
25 | |
19.7(Max) |
Do you need a low cost capacitor for your audio circuit design? Then you're in luck! This QXL2E474KTPT plastic film capacitor from Nichicon is what you've been looking for. It can withstand a voltage of 250 VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This product is 25.5(Max) mm long, 18.2(Max) mm tall and 9.4(Max) mm deep. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The QXL2E474KTPT polypropylene film capacitor has a radial termination style. It has a tolerance of 10%.
EDA / CAD Models |