NichiconQXP2E104KRPTCapacitor Film
Cap Film 0.1uF 250V PP 10% (16 X 6.8 X 11.9mm) Radial 12.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
Perfect for smoothing voltages and improving signals for any filter or audio based design, this QXP2E104KRPT plastic film capacitor from Nichicon is perfect. It can withstand a voltage of 250 VDC|125VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. The QXP2E104KRPT polypropylene film capacitor has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. Its capacitance value is 0.1uF. This product is 16(Max) mm long, 11.9(Max) mm tall and 6.8(Max) mm deep. It has a tolerance of 10%.
EDA / CAD Models |