NichiconQXP2G104JRP7FPCapacitor Film
Cap Film 0.1uF 400V PP 5% (21 X 7.6 X 12.7mm) Radial 17.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.1uF 400V PP 5% (21 X 7.6 X 12.7mm) Radial 17.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |