NichiconQXP2G104KRPTCapacitor Film
Cap Film 0.1uF 400V PP 10% (21 X 7.6 X 12.7mm) Radial 17.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXP2G104KRPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 400 VDC|160VAC. This part has a maximum operating temperature of 105 °C. This product is 21(Max) mm long, 12.7(Max) mm tall and 7.6(Max) mm deep. Its capacitance value is 0.1uF. It has a tolerance of 10%. This part has a lead diameter of 0.6 mm and a pitch of 17.5 mm. The QXP2G104KRPT part has a radial termination style.
EDA / CAD Models |