NichiconQXP2J223KRPTCapacitor Film
Cap Film 0.022uF 630V PP 10%( 16 X 6.8 X 11.8mm) Radial 12.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
This QXP2J223KRPT film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|200VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 0.022uF. The QXP2J223KRPT part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 12.5 mm. This product is 16(Max) mm long, 11.8(Max) mm tall and 6.8(Max) mm deep. It has a tolerance of 10%.
EDA / CAD Models |