NichiconQXP2J224KRPTCapacitor Film
Cap Film 0.22uF 630V PP 10%( 26.5 X 9 X 18.3mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.80 | |
Automotive | No |
PPAP | No |
This QXP2J224KRPT plastic film capacitor from Nichicon is ideal for voltage smoothing and would improve the signal for any filter or audio-based design. It can withstand a voltage of 630 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. The QXP2J224KRPT polypropylene film capacitor has a radial termination style. Its capacitance value is 0.22uF. This product is 26.5(Max) mm long, 18.3(Max) mm tall and 9(Max) mm deep. It has a tolerance of 10%.
EDA / CAD Models |