NichiconQXP2K224KRPTCapacitor Film
Cap Film 0.22uF 800V PP 10% (26.5 X 11.5 X 20.8mm) Radial 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
0.22uF | |
10% | |
250VAC|800VDC | |
PP | |
Through Hole | |
Radial | |
22.5 | |
26.5 X 11.5 X 20.8 | |
-40 | |
105 | |
Bulk | |
26.5(Max) | |
11.5(Max) | |
20.8(Max) | |
0.8 | |
25 | |
21.3(Max) |
EDA / CAD Models |