NichiconQYX1H102JTPCapacitor Film
Cap Film 0.001uF 50V PET 5% (5 X 2.5 X 8.5mm) Radial 3.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX1H102JTP | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.001uF | |
5% | |
50VDC | |
PET | |
Through Hole | |
Radial | |
3.5 | |
5 X 2.5 X 8.5 | |
-40 | |
85 | |
Bulk | |
5(Max) | |
2.5(Max) | |
8.5(Max) | |
0.5 | |
20 | |
8.5(Max) |
EDA / CAD Models |