NichiconQYX1H102KTP1FDCapacitor Film
Cap Film 0.001uF 50V PET 10% (5 X 2.5 X 8.5mm) Radial 5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX1H102KTP1FD | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Film 0.001uF 50V PET 10% (5 X 2.5 X 8.5mm) Radial 5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX1H102KTP1FD | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |