NichiconQYX1H103KTPCapacitor Film

Cap Film 0.01uF 50V PET 10% (6 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk

This QYX1H103KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 85 °C. The QYX1H103KTP part has a radial termination style. This product is 6(Max) mm long, 8.5(Max) mm tall and 3(Max) mm deep. It has a tolerance of 10%. Its capacitance value is 0.01uF. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm.

2,422 parts: Ships in 3 days

    Total$756.00Price for 2100

    • (2100)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 2,422 parts
      • Price: $0.36