NichiconQYX1H223KTPCapacitor Film

Cap Film 0.022uF 50V PET 10% (6.5 X 3.5 X 10.5mm) Radial 3.5mm 85°C Bulk

This QYX1H223KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 85 °C. Its capacitance value is 0.022uF. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm. It has a tolerance of 10%. The QYX1H223KTP part has a radial termination style. This product is 6.5(Max) mm long, 10.5(Max) mm tall and 3.5(Max) mm deep.

6,980 parts: Ships in 3 days

    Total$5.08Price for 25

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 6,980 parts
      • Price: $0.203