NichiconQYX1H333KTPCapacitor Film
Cap Film 0.033uF 50V PET 10%( 7 X 4 X 10.5mm) Radial 3.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX1H333KTP | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This QYX1H333KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 50 VDC. This part has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm. Its capacitance value is 0.033uF. This product is 7(Max) mm long, 10.5(Max) mm tall and 4(Max) mm deep. The QYX1H333KTP part has a radial termination style. It has a tolerance of 10%.
EDA / CAD Models |