NichiconQYX1H682KTPCapacitor Film
Cap Film 0.0068uF 50V PET 10% (6 X 3 X 8.5mm) Radial 3.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX1H682KTP | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.0068uF | |
10% | |
50VDC | |
PET | |
Through Hole | |
Radial | |
3.5 | |
6 X 3 X 8.5 | |
-40 | |
85 | |
Bulk | |
6(Max) | |
3(Max) | |
8.5(Max) | |
0.5 | |
8.5(Max) |
This low-inductance and low-cost QYX1H682KTP film capacitor from Nichicon will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 50 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. Its capacitance value is 0.0068uF. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm. The QYX1H682KTP polypropylene film capacitor has a radial termination style. This product is 6(Max) mm long, 8.5(Max) mm tall and 3(Max) mm deep.
EDA / CAD Models |