NichiconQYX2A102KTPCapacitor Film
Cap Film 0.001uF 100V PET 10% (5.5 X 2.8 X 11.5mm) Radial 3.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX2A102KTP | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Reduce space requirements on your PCB by replacing other space consuming capacitors with this QYX2A102KTP plastic film capacitor from Nichicon. It can withstand a voltage of 100 VDC. This polypropylene film capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.5 mm and a pitch of 3.5 mm. Its capacitance value is 0.001uF. This product is 5.5(Max) mm long, 11.5(Max) mm tall and 2.8(Max) mm deep. It has a tolerance of 10%. The QYX2A102KTP polypropylene film capacitor has a radial termination style.
EDA / CAD Models |