NichiconQYX2A104KTPCapacitor Film
Cap Film 0.1uF 100V PET 10% (11 X 5.5 X 14mm) Radial 7.5mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX2A104KTP | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This QYX2A104KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. Its capacitance value is 0.1uF. It has a tolerance of 10%. The QYX2A104KTP part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. This product is 11(Max) mm long, 14(Max) mm tall and 5.5(Max) mm deep.
EDA / CAD Models |