NichiconQYX2A474KTPCapacitor Film
Cap Film 0.47uF 100V PET 10% (16.5 X 9.5 X 18.5mm) Radial 10mm 85°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
QYX2A474KTP | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
0.47uF | |
10% | |
100VDC | |
PET | |
Through Hole | |
Radial | |
10 | |
16.5 X 9.5 X 18.5 | |
-40 | |
85 | |
Bulk | |
16.5(Max) | |
9.5(Max) | |
18.5(Max) | |
0.6 | |
20 | |
18.5(Max) |
This QYX2A474KTP film capacitor from Nichicon is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 10%. Its capacitance value is 0.47uF. This product is 16.5(Max) mm long, 18.5(Max) mm tall and 9.5(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The QYX2A474KTP part has a radial termination style.
EDA / CAD Models |