RECOM Power GmbHR-781.8-1.0DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1.8V 1A 1.8W 3-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.75 | |
18 | |
1.8 | |
1 | |
DC/DC | |
280 to 430 | |
Yes | |
0.6% | |
0.4% | |
82 | |
-40 | |
85 | |
Tube | |
Fixed | |
1.9 | |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 7.55 |
Package Length | 11.5 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |