RECOM Power GmbHR-78B3.3-1.0DC to DC Converter and Switching Regulator Module
Module DC-DC 32VIN 1-OUT 3.3V 1A 3.3W 3-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8504.40.95.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Step Down | |
Non-Isolated | |
1 | |
4.75 | |
32 | |
34 | |
3.3 | |
1 | |
3.3 | |
DC/DC | |
280 to 380 | |
Yes | |
0.6% | |
0.4% | |
89 | |
-40 | |
85 | |
Tube | |
Fixed | |
4 | |
Mounting | Through Hole |
Package Height | 17.5 |
Package Width | 8.5 |
Package Length | 11.5 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
3 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down R-78B3.3-1.0 DC to DC converter and switching regulator module. It has a voltage of 3.3 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.