RECOM Power GmbHR05P15SDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 15V 0.066A 1W 4-Pin SIP Module Tube
Compliant | |
EAR99 | |
Active | |
8504.40.95.80 | |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 12.5 |
Package Width | 9.8 |
Package Length | 19.5 |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step up R05P15S DC to DC converter and switching regulator module. It has a voltage of 15 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.