Top Searched
RadiallR114082000Connector RF
Conn SMB 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.80.00 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMB | |
PL | |
Crimp | |
Straight | |
M | |
Gold Over Nickel | |
0 to 4G | |
0.5 | |
50 | |
1000 | |
500 | |
Standard | |
-65 | |
165 | |
20.6 | |
Cable Mount |
The smb R114082000 RF connector from Radiall will make sure your RF components are shielded properly when connected. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 4G Hz. This product is 20.6 mm long. It uses the crimp termination method. This rf connector has an operating temperature of -65 to 165 °C.