RadiallR141004000Connector RF
Conn BNC 0Hz to 4GHz 50Ohm Clamp ST Cable Mount PL Gold
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
BNC | |
PL | |
Straight | |
M | |
Gold | |
0 to 4G | |
0.13 | |
50 | |
5000 | |
Bayonet Lock | |
100 | |
Standard | |
-65 | |
165 | |
27 | |
Cable Mount |
By using this bnc R141004000 RF connector from Radiall, you won't have to worry about any problems between connections in your circuit. This connector's body is plated in nickel. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 27 mm long.