RadiallR141574000Connector RF
Conn BNC 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount RCP Gold
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
BNC | |
RCP | |
Solder | |
Straight | |
F | |
Gold | |
0 to 4G | |
0.13 | |
50 | |
5000 | |
Bayonet Lock | |
100 | |
Standard | |
-65 | |
165 | |
30 | |
12.7 | |
Panel Mount |
Typically used with coaxial cables, this bnc R141574000 RF connector from Radiall will minimize transmission line impedance and maintain the cable's shielding at the connections. This connector's body is plated in nickel. It has a straight body orientation. It has a receptacle type gender. It has an operating frequency of 0 to 4G Hz. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder termination method. This product is 30 mm long and 12.7 mm.